PTC Thermistor, 0.05ohm, Surface Mount, AXIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse SRP175F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SRP175F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | AXIAL |
| Resistance | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SRP175F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.