Surface mount PTC thermistor with 0.012 ohm resistance. Features axial leaded terminals and operates within a temperature range of -40°C to 85°C. This two-terminal component is RoHS compliant.
Sign in to ask questions about the Littelfuse SRP420F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SRP420F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | AXIAL |
| Manufacturer Series | SRP |
| Resistance | 0.012 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SRP420F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.