
Unidirectional transient voltage suppressor diode offering 150W peak pulse power dissipation and 6V reverse standoff voltage. Features a 15V clamping voltage and 10A peak pulse current capability. This surface mount component, housed in a SOT-23 package, provides ESD protection and operates across a temperature range of -40°C to 85°C with a low leakage current of 500nA. Designed for power line protection, it includes four unidirectional channels.
Sign in to ask questions about the Littelfuse SRV05-4HTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SRV05-4HTG technical specifications.
| Capacitance | 3pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 15V |
| Clamping Voltage-Max | 15V |
| Depth | 1.75mm |
| Direction | Unidirectional, Bidirectional |
| ESD Protection | Yes |
| Height | 0.15mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 150W |
| Polarity | Bidirectional |
| Power Dissipation | 150W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SRV05, SPA® |
| Termination | SMD/SMT |
| Width | 1.75mm |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SRV05-4HTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
