Trans Voltage Suppressor Diode,
Checking distributor stock and pricing after the page loads.
Littelfuse SZ1.5SMC75AT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 64.1 |
| Breakdown Voltage-Min | 71.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 78.8 |
| Power Dissipation-Max | 0.75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |