The SZ1SMA28AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 28V and a maximum non-repetitive peak reverse power dissipation of 400mW. It has a minimum breakdown voltage of 31.1V and a maximum breakdown voltage of 34.4V. The diode is available in a 2-terminal package type R-PDSO-C2 and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Littelfuse SZ1SMA28AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |