Unidirectional transient voltage suppressor diode, featuring a 400W peak reverse power dissipation and a 5V reverse standoff voltage. This silicon diode offers a breakdown voltage range from 6.4V to 7V, with a maximum power dissipation of 0.5W. Designed with a single element and two terminals in an SMA package, it provides effective protection against voltage transients.
Littelfuse SZ1SMA5.0AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 7 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.