The SZP6SMB160AT3G is a silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a unidirectional polarity and a terminal position of dual. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 136V and the maximum non-repetitive peak reverse power dissipation is 600W. The device is packaged in a 2-pin R-PDSO-C2 package type.
Sign in to ask questions about the Littelfuse SZP6SMB160AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SZP6SMB160AT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136 |
| Breakdown Voltage-Min | 152 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 168 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZP6SMB160AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.