The SZP6SMB22AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 18.8V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a 2-terminal package type R-PDSO-C2. The SZP6SMB22AT3G is suitable for use in applications requiring transient voltage suppression.
Littelfuse SZP6SMB22AT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.8 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 23.1 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.