Bidirectional transient voltage suppressor diode, 600W peak power dissipation, featuring a 30.8V reverse standoff voltage. This silicon diode offers a minimum breakdown voltage of 34.2V and a maximum breakdown voltage of 37.8V. Designed with one element and two terminals in an SMB package, it operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Littelfuse SZP6SMB36CAT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SZP6SMB36CAT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZP6SMB36CAT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.