
Bidirectional Transient Voltage Suppressor Diode, 600W peak reverse power dissipation. Features 36.8V repetitive peak reverse voltage and 40.9V minimum breakdown voltage. Operates across a wide temperature range from -65°C to 150°C. This silicon diode offers 0.55W maximum power dissipation and a 2-terminal SMB package.
Littelfuse SZP6SMB43CAT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.