The SZP6SMB47CAT3G is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 40.2V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode element is made of silicon and has a terminal position of dual. It is packaged in a 2-pin R-PDSO-C2 package.
Littelfuse SZP6SMB47CAT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.