Unidirectional transient voltage suppressor diode, featuring 600W peak reverse power dissipation and a 5.8V reverse standoff voltage. This silicon diode offers a minimum breakdown voltage of 6.45V and a maximum breakdown voltage of 7.14V. Designed with a single element and two terminals in an SMB package, it operates across a temperature range of -65°C to 150°C, with a maximum power dissipation of 0.55W.
Littelfuse SZP6SMB6.8AT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.