The SZSMF13AT1G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 13V and a maximum non-repetitive peak reverse power dissipation of 1000W. It has a minimum breakdown voltage of 14.4V and a maximum breakdown voltage of 15.9V. The diode is packaged in a 2-pin dual configuration with a maximum power dissipation of 0.385W. It is suitable for use in applications where transient voltage suppression is required.
Sign in to ask questions about the Littelfuse SZSMF13AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SZSMF13AT1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Breakdown Voltage-Min | 14.4 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 15.9 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZSMF13AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.