
This silicon transient voltage suppressor diode features a unidirectional polarity and a maximum reverse voltage of 14V. The breakdown voltage is a minimum of 15.6V and a maximum of 17.2V. The non-repetitive peak reverse power dissipation is 1000mW. The device is packaged in a R-PDSO-F2 package type.
Sign in to ask questions about the Littelfuse SZSMF14AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse SZSMF14AT1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZSMF14AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.