The SZSMF30AT1G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 30V and a minimum breakdown voltage of 33.3V. It has a maximum non-repetitive peak reverse power dissipation of 1000W and a maximum power dissipation of 0.385W. The diode is packaged in a 2-terminal R-PDSO-F2 package and is suitable for use in a variety of applications including overvoltage protection and voltage clamping.
Littelfuse SZSMF30AT1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SZSMF30AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.