The SZSMF33AT1G is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 33V and a maximum non-repetitive peak reverse power dissipation of 1000mW. It has a minimum breakdown voltage of 36.7V and a maximum breakdown voltage of 40.6V. The diode is packaged in a 2-terminal R-PDSO-F2 package and is suitable for use in applications where a high level of voltage suppression is required.
Littelfuse SZSMF33AT1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.