
The T106D1 is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 2.5A and a hold current of 5mA. The device is packaged in a TO-202 flange mount package and is lead free. It is RoHS compliant and has a package quantity of 500 units in bulk packaging.
Sign in to ask questions about the Littelfuse T106D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse T106D1 technical specifications.
| Package/Case | TO-202 |
| Current Rating | 2.5A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T106D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
