
The T10B220J is a SIDACtor single component with a capacitance of 41pF and a current rating of 2uA. It operates within a temperature range of -40°C to 150°C and is packaged in a lead-free DO-201AD package. The component is available in bulk packaging with 1000 units per package.
Littelfuse T10B220J technical specifications.
| Capacitance | 41pF |
| Package/Case | DO-201AD |
| Current Rating | 2uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 250A |
| Series | SIDACtor® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T10B220J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
