Fuse 10A 170V Fast Acting
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse TLN010. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Melf |
| Current Rating | 10A |
| Type | Limiter |
| Voltage Rating | 170V |
| Acting | Fast |
| Cage Code | 75915 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse TLN010. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.