Fuse 225A 170V Fast Acting
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse TLN225. datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TLN225. technical specifications.
| Current Rating | 225A |
| Type | Limiter |
| Voltage Rating | 170V |
| Acting | Fast |
| Cage Code | 75915 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse TLN225. to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.