The iTMOV14R115M is a 14mm metal oxide varistor from Littelfuse with a clamping voltage of 300V and a maximum surge current of 6kA. It has a capacitance of 1.1nF and operates over a temperature range of -55°C to 85°C. The varistor is rated for 50A and has a voltage rating of 115V AC. It is available in a bulk packaging with 600 pieces per package.
Littelfuse TMOV14R115M technical specifications.
| Capacitance | 1.1nF |
| Clamping Voltage | 300V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 35J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 198V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMOV14R115M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.