
Radial through-hole mount varistor offering 115V AC voltage rating and 150V DC voltage rating. Features a 198V varistor voltage, 162V to 198V min/max varistor voltage range, and 1.1nF capacitance. Designed for surge protection with a 50A clamping current and 6kA max surge current. Operates across a -55°C to 85°C temperature range, with a 35J energy rating and 300V clamping voltage. Packaged in bulk with 600 units per package.
Littelfuse TMOV14RP115E technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 300V |
| Depth | 9mm |
| Diameter | 14mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 198V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP115E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
