
Var MOV 115VAC/150VDC 6000A 198V Thru-Hole Radial T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse TMOV14RP115EL2T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1nF |
| Clamping Voltage | 300V |
| Diameter | 14mm |
| Energy | 35J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP115EL2T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
