
The iTMOV14RP115M is a metal oxide varistor from Littelfuse with a clamping voltage of 300V and a varistor voltage of 180V. It has a capacitance of 1.1nF and can withstand a maximum surge current of 6kA. The varistor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse TMOV14RP115M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.1nF |
| Package/Case | Metal |
| Clamping Voltage | 300V |
| Diameter | 14mm |
| Energy | 35J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP115M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
