
The TMOV14RP175E is a 14mm radial varistor from Littelfuse with a clamping voltage of 455V and a maximum operating temperature of 85°C. It has a maximum surge current of 6kA and a varistor voltage of 270V. The device is RoHS compliant and has a lead-free termination. It is available in a radial package with a diameter of 14mm and a capacitance of 700pF.
Littelfuse TMOV14RP175E technical specifications.
| Capacitance | 700pF |
| Package/Case | Radial |
| Clamping Voltage | 455V |
| Diameter | 14mm |
| Energy | 70J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP175E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.