
Through-hole mount varistor with 275V AC voltage rating and 350V DC rated voltage. Features a 14mm metal package, 430V varistor voltage, and 710V clamping voltage. Offers 110J energy absorption and 6kA maximum surge current capability. Operates across a -55°C to 85°C temperature range. RoHS compliant.
Sign in to ask questions about the Littelfuse TMOV14RP275M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV14RP275M technical specifications.
| Capacitance | 450pF |
| Package/Case | Metal |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Diameter | 14mm |
| Energy | 110J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6kA |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 430V |
| Voltage Rating | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP275M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
