
Radial leaded varistor for through-hole mounting, featuring a 420V AC voltage rating and 560V DC rated voltage. This component offers 160 Joules of energy absorption, a clamping voltage of 1.12kV, and a clamping current of 50A. It operates across a wide temperature range from -55°C to 85°C and has a maximum surge current capability of 6kA. The varistor voltage is 680V, with a capacitance of 300pF.
Sign in to ask questions about the Littelfuse TMOV14RP420EL2T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV14RP420EL2T7 technical specifications.
| Capacitance | 300pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 1.12kV |
| Depth | 11mm |
| Diameter | 14mm |
| Energy | 160J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV14RP420EL2T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.