
Radial through-hole mount varistor with 115V AC voltage rating and 150V DC rated voltage. Features 52J energy absorption, 10kA max surge current, and 100A clamping current. Operates across a wide temperature range from -55°C to 85°C, with a clamping voltage of 300V. Capacitance is 2.4nF, and it has a 20mm diameter with 7.5mm lead pitch. RoHS compliant.
Sign in to ask questions about the Littelfuse TMOV20RP115E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP115E technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 300V |
| Depth | 9mm |
| Diameter | 20mm |
| Energy | 52J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 180V |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP115E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
