
Var MOV 140VAC/180VDC 10000A 242V Thru-Hole Pin Bulk
Littelfuse TMOV20RP140M technical specifications.
| Capacitance | 1.75nF |
| Package/Case | Metal |
| Clamping Voltage | 360V |
| Clamping Voltage-Max | 200V |
| Diameter | 20mm |
| Energy | 110J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 220V |
| Voltage Rating | 360V |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP140M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.