
Radial, through-hole mount varistor offering 120 Joules of energy absorption. Features a 150V AC maximum voltage rating and 200V DC rated voltage. Clamping voltage is 395V with a maximum surge current of 10kA. Operates across a temperature range of -55°C to 85°C and has a capacitance of 1.6nF. This RoHS compliant component has a 20mm diameter and 7.5mm lead pitch.
Sign in to ask questions about the Littelfuse TMOV20RP150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP150E technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Depth | 9mm |
| Diameter | 20mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating | 216V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
