
Radial, through-hole metal oxide varistor (MOV) offering circuit protection. Features a 150VAC/200VDC maximum voltage rating with a 216V to 264V varistor voltage range. Handles a 10kA maximum surge current and 100A clamping current at 395V. This leaded component has a 1.6nF capacitance and 120J energy rating, operating from -55°C to 85°C. Packaged in bulk.
Sign in to ask questions about the Littelfuse TMOV20RP150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP150M technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Clamping Voltage-Max | 395V |
| Depth | 9mm |
| Diameter | 20mm |
| Energy | 120J |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 240V |
| Voltage Rating | 216V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
