Radial leaded metal oxide varistor (MOV) for circuit protection. Features 175VAC/225VDC voltage rating, 270V varistor voltage, and 297V maximum varistor voltage. Offers 10kA maximum surge current and 135J energy absorption. Clamping voltage is 455V. Operating temperature range from -55°C to 85°C. 20mm diameter with 1.4nF capacitance.
Checking distributor stock and pricing after the page loads.
Littelfuse TMOV20RP175M technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Metal |
| Clamping Voltage | 455V |
| Clamping Voltage-Max | 455V |
| Diameter | 20mm |
| Energy | 135J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating | 297V |
| Voltage Rating (AC) | 175V |
| RoHS | Compliant |
