
Var MOV 175VAC/225VDC 10000A 297V Thru-Hole Pin T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse TMOV20RP175ML2T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP175ML2T7 technical specifications.
| Capacitance | 1.4nF |
| Clamping Voltage | 455V |
| Diameter | 20mm |
| Energy | 135J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP175ML2T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
