
Radial varistor for through-hole mounting, featuring 170J energy absorption and a 20mm diameter. Offers a 250V AC voltage rating with a 390V varistor voltage and 429V DC rated voltage. Provides a 10kA maximum surge current capability and a clamping voltage of 650V. Operates across a wide temperature range from -55°C to 85°C.
Sign in to ask questions about the Littelfuse TMOV20RP250M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP250M technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 170J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 390V |
| Voltage Rating | 429V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 429V |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP250M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
