
Radial, through-hole mount varistor with 275V AC maximum voltage rating and 387V DC rated voltage. Features 190J energy absorption, 10kA maximum surge current, and 710V clamping voltage. Capacitance is 900pF, with a 20mm diameter and 9.5mm depth. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Littelfuse TMOV20RP275E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP275E technical specifications.
| Capacitance | 900pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Current Rating | 10kA |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 387V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP275E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
