
Through-hole mount varistor with radial leads, featuring 190J energy absorption and 10kA maximum surge current. Offers a clamping voltage of 710V at 100A clamping current. Rated for 275V AC and 350V DC, with a maximum operating temperature of 85°C. This RoHS compliant component has a 20mm diameter and 9.5mm depth.
Sign in to ask questions about the Littelfuse TMOV20RP275M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP275M technical specifications.
| Capacitance | 900pF |
| Package/Case | Metal |
| Clamping Current | 100A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 9.5mm |
| Diameter | 20mm |
| Energy | 190J |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iTMOV® |
| Termination | Radial |
| Varistor Voltage | 473V |
| Voltage Rating | 473V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP275M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.