
Radial through-hole mount varistor with 460V AC voltage rating and 610V DC voltage rating. Features 750V varistor voltage, 1.24kV clamping voltage, and 100A clamping current. Offers 360J energy absorption and a maximum surge current of 10kA. Operates within a temperature range of -55°C to 85°C. RoHS compliant with a 20mm diameter and 11mm depth.
Sign in to ask questions about the Littelfuse TMOV20RP460E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP460E technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Clamping Current | 100A |
| Clamping Voltage | 1.24kV |
| Depth | 11mm |
| Diameter | 20mm |
| Energy | 360J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 610V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP460E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.