
Radial varistor for through-hole mounting, featuring 325J energy absorption and a 20mm diameter. Offers a 510V AC voltage rating and 902V DC rated voltage, with a clamping voltage of 1.355kV. This RoHS compliant component operates from -55°C to 85°C, with a 10kA max surge current and 100A current rating.
Sign in to ask questions about the Littelfuse TMOV20RP510E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TMOV20RP510E technical specifications.
| Capacitance | 350pF |
| Package/Case | Radial |
| Clamping Voltage | 1.355kV |
| Current Rating | 100A |
| Diameter | 20mm |
| Energy | 325J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 902V |
| Min Varistor Voltage | 738V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMOV® |
| Termination | Radial |
| Varistor Voltage | 820V |
| Voltage Rating (AC) | 510V |
| DC Rated Voltage | 902V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV20RP510E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.