
Radial leaded varistor for surge protection, featuring a 275V AC voltage rating and 350V DC rated voltage. Offers 350J energy absorption, 20kA max surge current, and a 430V varistor voltage. Capacitance is 1.25nF with a 19.2mm lead pitch and 12.7mm width. Operates across a -55°C to 85°C temperature range and is RoHS compliant.
Littelfuse TMOV25SP275M technical specifications.
| Capacitance | 1.25nF |
| Clamping Voltage | 700V |
| Energy | 350J |
| Lead Pitch | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® 25S |
| Termination | Solder |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TMOV25SP275M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
