
Radial leaded metal oxide varistor (MOV) with a 550VAC/700VDC voltage rating. Features a 40kA maximum surge current capability and 965J energy absorption. Offers a clamping voltage of 1.415kV at 200A clamping current, with a varistor voltage range of 770V to 939V. Designed for through-hole mounting with straight strap terminals, operating within a -55°C to 85°C temperature range. Capacitance is 2.25nF.
Littelfuse TMOV34S551MP technical specifications.
| Capacitance | 2.25nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 1.415kV |
| Depth | 17.9mm |
| Diameter | 34mm |
| Energy | 965J |
| Lead/Base Style | Strap |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 939V |
| Min Varistor Voltage | 770V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 700V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMOV® 34S |
| Tolerance | 20% |
| Varistor Voltage | 854.5V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.
