
The TPSMA6L45A is a unidirectional Zener diode with a clamping voltage of 72.7V and a minimum breakdown voltage of 50V. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The diode is available in a 2-pin SMA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse TPSMA6L45A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TPSMA6L45A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMA6L45A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.