The TPSMA6L64A is a unidirectional Zener diode with a clamping voltage of 103V and a minimum breakdown voltage of 71.1V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a peak pulse current of 5.9A and a peak pulse power of 600W. It is RoHS compliant and part of the Automotive, AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse TPSMA6L64A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TPSMA6L64A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMA6L64A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.