
The TPSMA6L7.5A is a surface mount Zener diode with a clamping voltage of 12.9V and a minimum breakdown voltage of 8.33V. It is designed to operate over a temperature range of -65°C to 150°C and has a maximum surge current of 60A. The device is available in a DO-221AC package and is packaged in tape and reel. It is compliant with AEC-Q101 and RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse TPSMA6L7.5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TPSMA6L7.5A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMA6L |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMA6L7.5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.