
The TPSMB13A is a unidirectional Zener diode with a minimum breakdown voltage of 12.4V and a maximum surge current of 100A. It is packaged in a DO-214AA surface mount package and is RoHS compliant. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for use in automotive applications and meets the AEC-Q101 standard.
Sign in to ask questions about the Littelfuse TPSMB13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TPSMB13A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMB13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
