
The TPSMB27A is a unidirectional Zener diode with a minimum breakdown voltage of 25.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and packaged in the DO-214AA package. The diode has a leakage current of 1uA and a maximum surge current of 100A. It is RoHS compliant and suitable for automotive applications, meeting AEC-Q101 standards.
Sign in to ask questions about the Littelfuse TPSMB27A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TPSMB27A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TPSMB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse TPSMB27A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
