Time Delay Relay 120VAC 10A SPDT(60.7x45.2x91.6)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 120V |
| Maximum Switching Current | 10A |
| Time Range | 1s to 30s |
| Timing Adjustment Method | On-Board Trimpot |
| Mounting | Socket |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |