The TRB120A4Y120 is a DPDT time delay relay with a 120V AC coil voltage and a maximum switching current of 10A. It features a 2-form C contact form and a 2s to 120s time range. The relay has an on-board trimpot for timing adjustment and is mounted via a socket. It operates within a temperature range of -20°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 120V |
| Maximum Switching Current | 10A |
| Time Range | 2s to 120s |
| Timing Adjustment Method | On-Board Trimpot |
| Mounting | Socket |
| Termination Style | 11-Pin Circular Plug |
| Number of Terminals | 11 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |