PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 250VDC 3A 1W 3s 9Ohm Radial 9 X 4.6 X 9mm T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | TRF600 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |