PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Sign in to ask questions about the Littelfuse TRF600-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse TRF600-160 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse TRF600-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.