PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Littelfuse TS600-200F-RA-B-0.5-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | TS600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.